
LSXND5050XAT1R0NMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050XAT1R0NMGTR-ND - Tape & Reel (TR) 587-LSXND5050XAT1R0NMGCT-ND - Cut Tape (CT) 587-LSXND5050XAT1R0NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050XAT1R0NMG |
Description | FIXED IND 1UH 4A 19.5 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 4 A 19.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.6A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 19.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 110MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17300 | €1.73 |
| 100 | €0.14240 | €14.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.12418 | €62.09 |
| 1.000 | €0.11709 | €117.09 |
| 1.500 | €0.11313 | €169.69 |
| 2.500 | €0.10833 | €270.82 |
| 3.500 | €0.10528 | €368.48 |
| 5.000 | €0.10215 | €510.75 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

