
LSXND5050WKT220MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050WKT220MMGTR-ND - Tape & Reel (TR) 587-LSXND5050WKT220MMGCT-ND - Cut Tape (CT) 587-LSXND5050WKT220MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050WKT220MMG |
Description | FIXED IND 22UH 1A 312 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 1 A 312mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 312mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 17MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.15700 | €1.57 |
| 100 | €0.12940 | €12.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.10841 | €86.73 |
| 1.600 | €0.10222 | €163.55 |
| 2.400 | €0.09877 | €237.05 |
| 4.000 | €0.09458 | €378.32 |
| 5.600 | €0.09192 | €514.75 |
| 8.000 | €0.08918 | €713.44 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

