
LSXND5050WDL330MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050WDL330MMGTR-ND - Tape & Reel (TR) 587-LSXND5050WDL330MMGCT-ND - Cut Tape (CT) 587-LSXND5050WDL330MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050WDL330MMG |
Description | FIXED IND 33UH 630MA 444 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 630 mA 444mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 444mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16500 | €1.65 |
| 100 | €0.13560 | €13.56 |
| 1.000 | €0.11154 | €111.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.10320 | €258.00 |
| 5.000 | €0.09731 | €486.55 |
| 7.500 | €0.09402 | €705.15 |
| 12.500 | €0.09004 | €1,125.50 |
| 17.500 | €0.08752 | €1,531.60 |
| 25.000 | €0.08492 | €2,123.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

