
LSXND5050PKTR47NMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050PKTR47NMGTR-ND - Tape & Reel (TR) 587-LSXND5050PKTR47NMGCT-ND - Cut Tape (CT) 587-LSXND5050PKTR47NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050PKTR47NMG |
Description | FIXED IND 470NH 3.3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Semi-Shielded Wirewound Inductor 3.3 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.8A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 185MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.20700 | €2.07 |
| 100 | €0.17010 | €17.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13995 | €139.95 |
| 2.000 | €0.13196 | €263.92 |
| 3.000 | €0.12750 | €382.50 |
| 5.000 | €0.12209 | €610.45 |
| 7.000 | €0.11867 | €830.69 |
| 10.000 | €0.11514 | €1,151.40 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

