6.8 µH Semi-Shielded Wirewound Inductor 880 mA 192mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND3030QKT6R8MNG

DigiKey Part Number
587-LSXND3030QKT6R8MNGTR-ND - Tape & Reel (TR)
587-LSXND3030QKT6R8MNGCT-ND - Cut Tape (CT)
587-LSXND3030QKT6R8MNGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND3030QKT6R8MNG
Description
FIXED IND 6.8UH 880MA 192 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Semi-Shielded Wirewound Inductor 880 mA 192mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSXND3030QKT6R8MNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
192mOhm Max
Series
Frequency - Self Resonant
36MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 120°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
870mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 463
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.15500€1.55
100€0.12750€12.75
1.000€0.10484€104.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.09886€197.72
4.000€0.09321€372.84
6.000€0.09006€540.36
10.000€0.08625€862.50
14.000€0.08383€1,173.62
20.000€0.08134€1,626.80
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800