
LSXBH10050HL150M | |
|---|---|
DigiKey Part Number | 587-LSXBH10050HL150MTR-ND - Tape & Reel (TR) 587-LSXBH10050HL150MCT-ND - Cut Tape (CT) 587-LSXBH10050HL150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBH10050HL150M |
Description | FIXED IND 15UH 3.2A 35 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 3.2 A 35mOhm Nonstandard |
EDA/CAD Models | LSXBH10050HL150M Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 35mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.386" W (10.00mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.50500 | €5.05 |
| 100 | €0.41480 | €41.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.36180 | €180.90 |
| 1.000 | €0.34115 | €341.15 |
| 1.500 | €0.32963 | €494.44 |
| 2.500 | €0.31567 | €789.18 |
| 3.500 | €0.30682 | €1,073.87 |
| 5.000 | €0.29770 | €1,488.50 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

