MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD6060YEL4R5M | |
|---|---|
DigiKey Part Number | 587-LSXBD6060YEL4R5MCT-ND - Cut Tape (CT) 587-LSXBD6060YEL4R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060YEL4R5M |
Description | FIXED IND 4.5UH 3A 31 MOHM SMD |
Customer Reference | |
Detailed Description | 4.5 µH Shielded Wirewound Inductor 3 A 31mOhm Nonstandard |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31mOhm |
Packaging Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060YEL4R5MMG | Taiyo Yuden | 0 | 587-LBXND6060YEL4R5MMGTR-ND | €0.18867 | MFR Recommended |
| LCXND6060YEL4R5MMG | Taiyo Yuden | 0 | 587-LCXND6060YEL4R5MMGTR-ND | €0.19519 | MFR Recommended |
| LMXND6060YEL4R5MMG | Taiyo Yuden | 0 | 587-LMXND6060YEL4R5MMGTR-ND | €0.18867 | MFR Recommended |
| LSXND6060YEL4R5MMG | Taiyo Yuden | 1.145 | 587-LSXND6060YEL4R5MMGCT-ND | €0.24000 | MFR Recommended |




