MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD4040MKL4R7M | |
|---|---|
DigiKey Part Number | 587-LSXBD4040MKL4R7MTR-ND - Tape & Reel (TR) 587-LSXBD4040MKL4R7MCT-ND - Cut Tape (CT) 587-LSXBD4040MKL4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD4040MKL4R7M |
Description | FIXED IND 4.7UH 960MA 140 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 960 mA 140mOhm Nonstandard |
Category | Current - Saturation (Isat) 1.05A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 45MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040MKL4R7MDG | Taiyo Yuden | 0 | 587-LBXND4040MKL4R7MDGTR-ND | €0.11884 | MFR Recommended |
| LCXND4040MKL4R7MDG | Taiyo Yuden | 3.207 | 587-LCXND4040MKL4R7MDGCT-ND | €0.25000 | MFR Recommended |
| LMXND4040MKL4R7MDG | Taiyo Yuden | 0 | 587-LMXND4040MKL4R7MDGTR-ND | €0.11884 | MFR Recommended |
| LSXND4040MKL4R7MDG | Taiyo Yuden | 3.647 | 587-LSXND4040MKL4R7MDGCT-ND | €0.18000 | MFR Recommended |




