MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD3030MKT3R3M | |
|---|---|
DigiKey Part Number | 587-LSXBD3030MKT3R3MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSXBD3030MKT3R3M |
Description | FIXED IND 3.3UH 1.05A 100 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.05 A 100mOhm Nonstandard |
Category | Current - Saturation (Isat) 910mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 100mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 55MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNE3030MKT3R3MN | Taiyo Yuden | 0 | 587-LBXNE3030MKT3R3MNTR-ND | €0.10628 | MFR Recommended |
| LCXNE3030MKT3R3MN | Taiyo Yuden | 2.380 | 587-LCXNE3030MKT3R3MNCT-ND | €0.18000 | MFR Recommended |
| LMXNE3030MKT3R3MN | Taiyo Yuden | 0 | 587-LMXNE3030MKT3R3MNTR-ND | €0.10628 | MFR Recommended |
| LSXNE3030MKT3R3MN | Taiyo Yuden | 2.189 | 587-LSXNE3030MKT3R3MNCT-ND | €0.15000 | MFR Recommended |




