
LSQPB322517TR27M | |
|---|---|
DigiKey Part Number | 587-LSQPB322517TR27MTR-ND - Tape & Reel (TR) 587-LSQPB322517TR27MCT-ND - Cut Tape (CT) 587-LSQPB322517TR27MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB322517TR27M |
Description | FIXED IND 270NH 2.85A 28.6 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 nH Semi-Shielded Wirewound Inductor 2.85 A 28.6mOhm Max 1210 (3225 Metric) |
EDA/CAD Models | LSQPB322517TR27M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 28.6mOhm Max |
Series | Frequency - Self Resonant 390MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Saturation (Isat) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13200 | €1.32 |
| 100 | €0.10840 | €10.84 |
| 1.000 | €0.08917 | €89.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08407 | €168.14 |
| 4.000 | €0.07927 | €317.08 |
| 6.000 | €0.07659 | €459.54 |
| 10.000 | €0.07335 | €733.50 |
| 14.000 | €0.07129 | €998.06 |
| 20.000 | €0.06917 | €1,383.40 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

