
LSQPB251815T3R3MD | |
|---|---|
DigiKey Part Number | 587-LSQPB251815T3R3MDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQPB251815T3R3MD |
Description | FIXED IND 3.3UH 800MA 214.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 800 mA 214.5mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB251815T3R3MD Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 214.5mOhm Max |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09974 | €199.48 |
| Unit Price without VAT: | €0.09974 |
|---|---|
| Unit Price with VAT: | €0.11969 |

