
LSQPB201616T220M | |
|---|---|
DigiKey Part Number | 587-LSQPB201616T220MTR-ND - Tape & Reel (TR) 587-LSQPB201616T220MCT-ND - Cut Tape (CT) 587-LSQPB201616T220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB201616T220M |
Description | FIXED IND 22UH 310MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 310 mA 1.3Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB201616T220M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 310mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.14400 | €1.44 |
| 100 | €0.11880 | €11.88 |
| 1.000 | €0.09768 | €97.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09210 | €184.20 |
| 4.000 | €0.08684 | €347.36 |
| 6.000 | €0.08390 | €503.40 |
| 10.000 | €0.08035 | €803.50 |
| 14.000 | €0.07809 | €1,093.26 |
| 20.000 | €0.07577 | €1,515.40 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

