
LSQPA322525T680MR | |
|---|---|
DigiKey Part Number | 587-LSQPA322525T680MRTR-ND - Tape & Reel (TR) 587-LSQPA322525T680MRCT-ND - Cut Tape (CT) 587-LSQPA322525T680MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA322525T680MR |
Description | FIXED IND 68UH 410MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 410 mA 1.3Ohm Max 1210 (3225 Metric) |
EDA/CAD Models | LSQPA322525T680MR Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 320mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16100 | €1.61 |
| 100 | €0.13260 | €13.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.10903 | €109.03 |
| 2.000 | €0.10281 | €205.62 |
| 3.000 | €0.09933 | €297.99 |
| 5.000 | €0.09512 | €475.60 |
| 7.000 | €0.09245 | €647.15 |
| 10.000 | €0.08970 | €897.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

