10 µH Semi-Shielded Wirewound Inductor 900 mA 172.9mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPA322525T100MR

DigiKey Part Number
587-LSQPA322525T100MRTR-ND - Tape & Reel (TR)
587-LSQPA322525T100MRCT-ND - Cut Tape (CT)
587-LSQPA322525T100MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPA322525T100MR
Description
FIXED IND 10UH 900MA 172.9 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 900 mA 172.9mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQPA322525T100MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
172.9mOhm Max
Series
Frequency - Self Resonant
23MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.106" (2.70mm)
Current - Saturation (Isat)
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.16100€1.61
100€0.13260€13.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.10903€109.03
2.000€0.10281€205.62
3.000€0.09933€297.99
5.000€0.09512€475.60
7.000€0.09245€647.15
10.000€0.08970€897.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000