
LSQPA251818T680K | |
|---|---|
DigiKey Part Number | 587-LSQPA251818T680KTR-ND - Tape & Reel (TR) 587-LSQPA251818T680KCT-ND - Cut Tape (CT) 587-LSQPA251818T680KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA251818T680K |
Description | FIXED IND 68UH 200MA 3.64 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 200 mA 3.64Ohm Max 1007 (2518 Metric) |
EDA/CAD Models | LSQPA251818T680K Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 3.64Ohm Max |
Series | Frequency - Self Resonant 9.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±10% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.08360 | €8.36 |
| 1.000 | €0.06879 | €68.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06486 | €129.72 |
| 4.000 | €0.06116 | €244.64 |
| 6.000 | €0.05909 | €354.54 |
| 10.000 | €0.05658 | €565.80 |
| 14.000 | €0.05499 | €769.86 |
| 20.000 | €0.05336 | €1,067.20 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

