
LSQCA322525T6R8MR | |
|---|---|
DigiKey Part Number | 587-LSQCA322525T6R8MRTR-ND - Tape & Reel (TR) 587-LSQCA322525T6R8MRCT-ND - Cut Tape (CT) 587-LSQCA322525T6R8MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA322525T6R8MR |
Description | FIXED IND 6.8UH 620MA 120 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 620 mA 120mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA322525T6R8MR Models |
Category | DC Resistance (DCR) 120mOhm |
Mfr | Frequency - Self Resonant 50MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.106" (2.70mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.10000 | €1.00 |
| 100 | €0.08240 | €8.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.06776 | €67.76 |
| 2.000 | €0.06389 | €127.78 |
| 3.000 | €0.06173 | €185.19 |
| 5.000 | €0.05911 | €295.55 |
| 7.000 | €0.05745 | €402.15 |
| 10.000 | €0.05574 | €557.40 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

