Parametric Equivalent

LSQCA251818T101K | |
|---|---|
DigiKey Part Number | 587-LSQCA251818T101KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQCA251818T101K |
Description | FIXED IND 100UH 125MA 3.7 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 125 mA 3.7Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA251818T101K Models |
Category | DC Resistance (DCR) 3.7Ohm |
Mfr | Frequency - Self Resonant 9MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 796 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Material - Core | Supplier Device Package 1007 |
Inductance | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLQCA251818T101K | Taiyo Yuden | 0 | 587-LLQCA251818T101KTR-ND | €0.05352 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05298 | €105.96 |
| Unit Price without VAT: | €0.05298 |
|---|---|
| Unit Price with VAT: | €0.06358 |


