
LSQCA251818T100M | |
|---|---|
DigiKey Part Number | 587-LSQCA251818T100MTR-ND - Tape & Reel (TR) 587-LSQCA251818T100MCT-ND - Cut Tape (CT) 587-LSQCA251818T100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA251818T100M |
Description | FIXED IND 10UH 375MA 360 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 375 mA 360mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA251818T100M Models |
Category | DC Resistance (DCR) 360mOhm |
Mfr | Frequency - Self Resonant 30MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Material - Core | Supplier Device Package 1007 |
Inductance | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08700 | €0.87 |
| 100 | €0.07110 | €7.11 |
| 1.000 | €0.05843 | €58.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05509 | €110.18 |
| 4.000 | €0.05195 | €207.80 |
| 6.000 | €0.05019 | €301.14 |
| 10.000 | €0.04806 | €480.60 |
| 14.000 | €0.04671 | €653.94 |
| 20.000 | €0.04532 | €906.40 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

