LSQCA201616T101M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.06037
100 µH Semi-Shielded Wirewound Inductor 75 mA 8Ohm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQCA201616T101M

DigiKey Part Number
587-LSQCA201616T101MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSQCA201616T101M
Description
FIXED IND 100UH 75MA 8 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Wirewound Inductor 75 mA 8Ohm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQCA201616T101M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
8Ohm
Mfr
Frequency - Self Resonant
8MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
796 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
0806 (2016 Metric)
Material - Core
Supplier Device Package
0806
Inductance
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLQCA201616T101MTaiyo Yuden0587-LLQCA201616T101MTR-ND€0.06037Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.05944€118.88
Manufacturers Standard Package
Unit Price without VAT:€0.05944
Unit Price with VAT:€0.07133