Parametric Equivalent

LSQBB160808T1R0M | |
|---|---|
DigiKey Part Number | 587-LSQBB160808T1R0MTR-ND - Tape & Reel (TR) 587-LSQBB160808T1R0MCT-ND - Cut Tape (CT) 587-LSQBB160808T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBB160808T1R0M |
Description | FIXED IND 1UH 230MA 90 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 230 mA 90mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBB160808T1R0M Models |
Category | DC Resistance (DCR) 90mOhm |
Mfr | Frequency - Self Resonant 100MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLQBB160808T1R0M | Taiyo Yuden | 0 | 587-LLQBB160808T1R0MTR-ND | €0.06435 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.10900 | €1.09 |
| 100 | €0.08920 | €8.92 |
| 1.000 | €0.07333 | €73.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06679 | €200.37 |
| 6.000 | €0.06298 | €377.88 |
| 9.000 | €0.06085 | €547.65 |
| 15.000 | €0.05828 | €874.20 |
| 21.000 | €0.05664 | €1,189.44 |
| 30.000 | €0.05496 | €1,648.80 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |


