
LSQBA321818T4R7M | |
|---|---|
DigiKey Part Number | 587-LSQBA321818T4R7MTR-ND - Tape & Reel (TR) 587-LSQBA321818T4R7MCT-ND - Cut Tape (CT) 587-LSQBA321818T4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA321818T4R7M |
Description | FIXED IND 4.7UH 550MA 130 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 550 mA 130mOhm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA321818T4R7M Models |
Category | DC Resistance (DCR) 130mOhm |
Mfr | Frequency - Self Resonant 41MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1207 (3218 Metric) |
Material - Core | Supplier Device Package 1207 |
Inductance | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08300 | €0.83 |
| 100 | €0.06820 | €6.82 |
| 1.000 | €0.05603 | €56.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05284 | €105.68 |
| 4.000 | €0.04981 | €199.24 |
| 6.000 | €0.04813 | €288.78 |
| 10.000 | €0.04609 | €460.90 |
| 14.000 | €0.04479 | €627.06 |
| 20.000 | €0.04346 | €869.20 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

