Parametric Equivalent

LSQBA321818T471M | |
|---|---|
DigiKey Part Number | 587-LSQBA321818T471MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQBA321818T471M |
Description | FIXED IND 470UH 54MA 14 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µH Semi-Shielded Wirewound Inductor 54 mA 14Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA321818T471M Models |
Category | DC Resistance (DCR) 14Ohm |
Mfr | Frequency - Self Resonant 3.5MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 796 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1207 (3218 Metric) |
Material - Core | Supplier Device Package 1207 |
Inductance | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLQBA321818T471M | Taiyo Yuden | 0 | 587-LLQBA321818T471MTR-ND | €0.05162 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05121 | €102.42 |
| Unit Price without VAT: | €0.05121 |
|---|---|
| Unit Price with VAT: | €0.06145 |


