
LSQBA251818T6R8M | |
|---|---|
DigiKey Part Number | 587-LSQBA251818T6R8MTR-ND - Tape & Reel (TR) 587-LSQBA251818T6R8MCT-ND - Cut Tape (CT) 587-LSQBA251818T6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA251818T6R8M |
Description | FIXED IND 6.8UH 195MA 150 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 195 mA 150mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA251818T6R8M Models |
Category | DC Resistance (DCR) 150mOhm |
Mfr | Frequency - Self Resonant 38MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Material - Core | Supplier Device Package 1007 |
Inductance | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07600 | €0.76 |
| 100 | €0.06280 | €6.28 |
| 1.000 | €0.05167 | €51.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.04871 | €97.42 |
| 4.000 | €0.04593 | €183.72 |
| 6.000 | €0.04437 | €266.22 |
| 10.000 | €0.04249 | €424.90 |
| 14.000 | €0.04130 | €578.20 |
| 20.000 | €0.04007 | €801.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

