Parametric Equivalent

LSQBA251818T1R0M | |
|---|---|
DigiKey Part Number | 587-LSQBA251818T1R0MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQBA251818T1R0M |
Description | FIXED IND 1UH 665MA 60 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 665 mA 60mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA251818T1R0M Models |
Category | DC Resistance (DCR) 60mOhm |
Mfr | Frequency - Self Resonant 100MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Material - Core | Supplier Device Package 1007 |
Inductance | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLQBA251818T1R0M | Taiyo Yuden | 0 | 587-LLQBA251818T1R0MTR-ND | €0.04725 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.04684 | €93.68 |
| Unit Price without VAT: | €0.04684 |
|---|---|
| Unit Price with VAT: | €0.05621 |


