1 mH Semi-Shielded Wirewound Inductor 15 mA 24Ohm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA251818T102K

DigiKey Part Number
587-LSQBA251818T102KTR-ND - Tape & Reel (TR)
587-LSQBA251818T102KCT-ND - Cut Tape (CT)
587-LSQBA251818T102KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA251818T102K
Description
FIXED IND 1MH 15MA 24 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 mH Semi-Shielded Wirewound Inductor 15 mA 24Ohm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA251818T102K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
24Ohm
Mfr
Frequency - Self Resonant
2.4MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
252 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1007 (2518 Metric)
Material - Core
Supplier Device Package
1007
Inductance
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Tolerance
±10%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.07500€0.75
100€0.06170€6.17
1.000€0.05076€50.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.04786€95.72
4.000€0.04512€180.48
6.000€0.04359€261.54
10.000€0.04174€417.40
14.000€0.04057€567.98
20.000€0.03936€787.20
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800