
LSQBA201616T1R0M | |
|---|---|
DigiKey Part Number | 587-LSQBA201616T1R0MTR-ND - Tape & Reel (TR) 587-LSQBA201616T1R0MCT-ND - Cut Tape (CT) 587-LSQBA201616T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA201616T1R0M |
Description | FIXED IND 1UH 490MA 90 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 490 mA 90mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA201616T1R0M Models |
Category | DC Resistance (DCR) 90mOhm |
Mfr | Frequency - Self Resonant 100MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08200 | €0.82 |
| 100 | €0.06710 | €6.71 |
| 1.000 | €0.05513 | €55.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05199 | €103.98 |
| 4.000 | €0.04901 | €196.04 |
| 6.000 | €0.04736 | €284.16 |
| 10.000 | €0.04535 | €453.50 |
| 14.000 | €0.04407 | €616.98 |
| 20.000 | €0.04276 | €855.20 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

