Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LSBHB2520MKT4R7MG | |
|---|---|
DigiKey Part Number | 587-LSBHB2520MKT4R7MGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSBHB2520MKT4R7MG |
Description | FIXED IND 4.7UH 800MA 380 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 800 mA 380mOhm Max 1008 (2520 Metric) |
EDA/CAD Models | LSBHB2520MKT4R7MG Models |
Category | Current - Saturation (Isat) 1.15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 380mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLBHB2520MKT4R7M | Taiyo Yuden | 0 | 587-LLBHB2520MKT4R7MTR-ND | €0.06346 | Parametric Equivalent |
| LLBHB2520MKT4R7MG | Taiyo Yuden | 0 | 587-LLBHB2520MKT4R7MGTR-ND | €0.07460 | Parametric Equivalent |
| LSBHB2520MKT4R7M | Taiyo Yuden | 3.000 | 587-LSBHB2520MKT4R7MCT-ND | €0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07447 | €223.41 |
| Unit Price without VAT: | €0.07447 |
|---|---|
| Unit Price with VAT: | €0.08936 |




