


LSBHB2520MKT1R5M | |
|---|---|
DigiKey Part Number | 587-LSBHB2520MKT1R5MTR-ND - Tape & Reel (TR) 587-LSBHB2520MKT1R5MCT-ND - Cut Tape (CT) 587-LSBHB2520MKT1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB2520MKT1R5M |
Description | FIXED IND 1.5UH 1.5A 106 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 1.5 A 106mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB2520MKT1R5M Models |
Category | Current - Saturation (Isat) 2.05A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 106mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.10700 | €1.07 |
| 100 | €0.08800 | €8.80 |
| 1.000 | €0.07230 | €72.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06586 | €197.58 |
| 6.000 | €0.06210 | €372.60 |
| 9.000 | €0.06000 | €540.00 |
| 15.000 | €0.05746 | €861.90 |
| 21.000 | €0.05585 | €1,172.85 |
| 30.000 | €0.05419 | €1,625.70 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

