330 nH Shielded Wirewound Inductor 3.5 A 30mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Wirewound Inductor 3.5 A 30mOhm Max 0806 (2016 Metric)
Power Inductor MCOIL™ Series

LSAPB2016KKTR33M

DigiKey Part Number
587-LSAPB2016KKTR33MTR-ND - Tape & Reel (TR)
587-LSAPB2016KKTR33MCT-ND - Cut Tape (CT)
587-LSAPB2016KKTR33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSAPB2016KKTR33M
Description
FIXED IND 330NH 3.5A 30 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
330 nH Shielded Wirewound Inductor 3.5 A 30mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSAPB2016KKTR33M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
30mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.12700€1.27
100€0.10410€10.41
1.000€0.08560€85.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.07798€233.94
6.000€0.07352€441.12
9.000€0.07104€639.36
15.000€0.06803€1,020.45
21.000€0.06612€1,388.52
30.000€0.06416€1,924.80
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000