LMXNH8080XKL330MJG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.27198
Image for LMXNH8080XKL330MJG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMXNH8080XKL330MJG

DigiKey Part Number
587-LMXNH8080XKL330MJGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMXNH8080XKL330MJG
Description
FIXED IND 33UH 1.5A 120 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Semi-Shielded Wirewound Inductor 1.5 A 120mOhm 3131 (8080 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
120mOhm
Series
Frequency - Self Resonant
13MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
3131 (8080 Metric)
Inductance
Supplier Device Package
3131
Tolerance
±20%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
1.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXNH8080XKL330MJGTaiyo Yuden0587-LBXNH8080XKL330MJGTR-ND€0.27198Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.27198€271.98
Manufacturers Standard Package
Unit Price without VAT:€0.27198
Unit Price with VAT:€0.32638