LMXND4040TKL151MDG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.11924
Image for LMXND4040TKL151MDG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMXND4040TKL151MDG

DigiKey Part Number
587-LMXND4040TKL151MDGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMXND4040TKL151MDG
Description
FIXED IND 150UH 220MA 2.3 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 µH Semi-Shielded Wirewound Inductor 220 mA 2.3Ohm 1616 (4040 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
2.3Ohm
Series
Frequency - Self Resonant
5.5MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
1616
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
340mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND4040TKL151MDGTaiyo Yuden0587-LBXND4040TKL151MDGTR-ND€0.11924Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€0.11924€417.34
Manufacturers Standard Package
Unit Price without VAT:€0.11924
Unit Price with VAT:€0.14309