
LMRNJ10165GL1R5NN | |
|---|---|
DigiKey Part Number | 587-LMRNJ10165GL1R5NNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMRNJ10165GL1R5NN |
Description | FIXED IND 1.5UH 8.04A 6.2 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 8.04 A 6.2mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 13.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.270" (6.85mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.56148 | €1,122.96 |
| Unit Price without VAT: | €0.56148 |
|---|---|
| Unit Price with VAT: | €0.67378 |

