
LMRNJ10145GL680MN | |
|---|---|
DigiKey Part Number | 587-LMRNJ10145GL680MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMRNJ10145GL680MN |
Description | FIXED IND 68UH 1.45A 150 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.45 A 150mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 1.66A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.191" (4.85mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.53421 | €1,068.42 |
| Unit Price without VAT: | €0.53421 |
|---|---|
| Unit Price with VAT: | €0.64105 |

