Parametric Equivalent
Parametric Equivalent

LMQCA322525T100KR | |
|---|---|
DigiKey Part Number | 587-LMQCA322525T100KRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMQCA322525T100KR |
Description | FIXED IND 10UH 540MA 133 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 540 mA 133mOhm 1210 (3225 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 133mOhm |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBQCA322525T100KR | Taiyo Yuden | 0 | 587-LBQCA322525T100KRTR-ND | €0.07858 | Parametric Equivalent |
| LSQCA322525T100KR | Taiyo Yuden | 659 | 587-LSQCA322525T100KRCT-ND | €0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.07858 | €78.58 |
| Unit Price without VAT: | €0.07858 |
|---|---|
| Unit Price with VAT: | €0.09430 |


