


LMK325BJ475KD-T | |
|---|---|
DigiKey Part Number | 587-1379-2-ND - Tape & Reel (TR) 587-1379-1-ND - Cut Tape (CT) 587-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325BJ475KD-T |
Description | CAP CER 4.7UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325BJ475KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28000 | €2.80 |
| 50 | €0.21060 | €10.53 |
| 100 | €0.18900 | €18.90 |
| 500 | €0.15270 | €76.35 |
| 1.000 | €0.14147 | €141.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.13225 | €264.50 |
| 4.000 | €0.12465 | €498.60 |
| 6.000 | €0.12085 | €725.10 |
| 10.000 | €0.11663 | €1,166.30 |
| 14.000 | €0.11417 | €1,598.38 |
| 20.000 | €0.11180 | €2,236.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

