


LMK325B7476KM-PR | |
|---|---|
DigiKey Part Number | 587-5921-2-ND - Tape & Reel (TR) 587-5921-1-ND - Cut Tape (CT) 587-5921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325B7476KM-PR |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325B7476KM-PR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.45100 | €4.51 |
| 50 | €0.34720 | €17.36 |
| 100 | €0.31520 | €31.52 |
| 500 | €0.26106 | €130.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.24430 | €244.30 |
| 2.000 | €0.23053 | €461.06 |
| 3.000 | €0.22362 | €670.86 |
| 5.000 | €0.21597 | €1,079.85 |
| 7.000 | €0.21150 | €1,480.50 |
| 10.000 | €0.20721 | €2,072.10 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

