Similar
Similar



LMK316ABJ226KL-T | |
|---|---|
DigiKey Part Number | LMK316ABJ226KL-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK316ABJ226KL-T |
Description | CAP CER 22UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316ABJ226KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212BBJ226MG-T | Taiyo Yuden | 113.569 | 587-3239-1-ND | €0.41000 | Similar |
| LMK107BBJ226MA-T | Taiyo Yuden | 94.071 | 587-4913-1-ND | €0.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07767 | €155.34 |
| Unit Price without VAT: | €0.07767 |
|---|---|
| Unit Price with VAT: | €0.09320 |



