2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212B7225MG-T

DigiKey Part Number
587-2257-2-ND - Tape & Reel (TR)
587-2257-1-ND - Cut Tape (CT)
587-2257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212B7225MG-T
Description
CAP CER 2.2UF 10V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212B7225MG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212B7225KD-TTaiyo Yuden1.100587-2393-1-ND€0.21000Upgrade
EMK212B7225KG-TTaiyo Yuden123.083587-1431-1-ND€0.17000Upgrade
LMK212B7225KG-TTaiyo Yuden632.584587-1286-1-ND€0.15000Upgrade
TMK212B7225KG-TRTaiyo Yuden162.577587-2991-1-ND€0.20000Upgrade
UMK212BB7225KG-TTaiyo Yuden118.188587-3169-1-ND€0.25000Upgrade
In-Stock: 3.487
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.08400€0.84
50€0.05960€2.98
100€0.05210€5.21
500€0.03938€19.69
1.000€0.03547€35.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.03064€91.92
6.000€0.02829€169.74
9.000€0.02711€243.99
15.000€0.02580€387.00
21.000€0.02504€525.84
30.000€0.02430€729.00
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000