


LMK212ABJ475MGHT | |
|---|---|
DigiKey Part Number | 587-4923-2-ND - Tape & Reel (TR) 587-4923-1-ND - Cut Tape (CT) 587-4923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212ABJ475MGHT |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212ABJ475MGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212AB7475MGHT | Taiyo Yuden | 1.780 | 587-EMK212AB7475MGHTCT-ND | €0.29000 | Upgrade |
| LMK212B7475MGHT | Taiyo Yuden | 1.032 | 587-4916-1-ND | €0.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10400 | €1.04 |
| 50 | €0.07360 | €3.68 |
| 100 | €0.06460 | €6.46 |
| 500 | €0.04940 | €24.70 |
| 1.000 | €0.04470 | €44.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03893 | €116.79 |
| 6.000 | €0.03610 | €216.60 |
| 9.000 | €0.03469 | €312.21 |
| 15.000 | €0.03312 | €496.80 |
| 21.000 | €0.03221 | €676.41 |
| 30.000 | €0.03133 | €939.90 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

