


LMK212ABJ106KG-T | |
|---|---|
DigiKey Part Number | 587-5916-2-ND - Tape & Reel (TR) 587-5916-1-ND - Cut Tape (CT) 587-5916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212ABJ106KG-T |
Description | CAP CER 10UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212ABJ106KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK107BBJ106KALT | Taiyo Yuden | 0 | 587-6017-1-ND | €0.14000 | Similar |
| CC0805KRX5R6BB106 | YAGEO | 618.076 | 311-3424-1-ND | €0.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06400 | €0.64 |
| 50 | €0.04480 | €2.24 |
| 100 | €0.03880 | €3.88 |
| 500 | €0.02882 | €14.41 |
| 1.000 | €0.02578 | €25.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02203 | €66.09 |
| 6.000 | €0.02020 | €121.20 |
| 9.000 | €0.01928 | €173.52 |
| 15.000 | €0.01827 | €274.05 |
| 21.000 | €0.01768 | €371.28 |
| 30.000 | €0.01711 | €513.30 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

