


LMK107BJ475KAHT | |
|---|---|
DigiKey Part Number | 587-3416-2-ND - Tape & Reel (TR) 587-3416-1-ND - Cut Tape (CT) 587-3416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BJ475KAHT |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BJ475KAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07600 | €0.76 |
| 50 | €0.05360 | €2.68 |
| 100 | €0.04670 | €4.67 |
| 500 | €0.03508 | €17.54 |
| 1.000 | €0.03151 | €31.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02618 | €104.72 |
| 8.000 | €0.02420 | €193.60 |
| 12.000 | €0.02321 | €278.52 |
| 20.000 | €0.02211 | €442.20 |
| 28.000 | €0.02147 | €601.16 |
| 40.000 | €0.02085 | €834.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

