


LMK107BD7225MAHT | |
|---|---|
DigiKey Part Number | 587-4915-2-ND - Tape & Reel (TR) 587-4915-1-ND - Cut Tape (CT) 587-4915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BD7225MAHT |
Description | CAP CER 2.2UF 10V X7T 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BD7225MAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASL168BD7225MTNA01 | Taiyo Yuden | 3.875 | 587-MCASL168BD7225MTNA01CT-ND | €0.25000 | Direct |
| LMK107BD7225KAHT | Taiyo Yuden | 6.030 | 587-4914-1-ND | €0.25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14400 | €1.44 |
| 50 | €0.10480 | €5.24 |
| 100 | €0.09270 | €9.27 |
| 500 | €0.07224 | €36.12 |
| 1.000 | €0.06592 | €65.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05645 | €225.80 |
| 8.000 | €0.05293 | €423.44 |
| 12.000 | €0.05117 | €614.04 |
| 20.000 | €0.04922 | €984.40 |
| 28.000 | €0.04808 | €1,346.24 |
| 40.000 | €0.04698 | €1,879.20 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

