Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



LMK105BJ683MV-F | |
|---|---|
DigiKey Part Number | LMK105BJ683MV-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK105BJ683MV-F |
Description | CAP CER 0.068UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | LMK105BJ683MV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402ZD683KAT2A | KYOCERA AVX | 9.461 | 478-1128-1-ND | €0.12000 | Upgrade |
| C0402C683K8PACTU | KEMET | 6.399 | 399-C0402C683K8PACTUCT-ND | €0.23000 | Upgrade |
| GRM155R61A683KA01D | Murata Electronics | 347.481 | 490-1317-1-ND | €0.08000 | Upgrade |
| GRM155R61C683KA88D | Murata Electronics | 8.287 | 490-6314-1-ND | €0.08000 | Upgrade |
| KGM05AR51C683KH | KYOCERA AVX | 13.260 | 478-KGM05AR51C683KHCT-ND | €0.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00506 | €50.60 |
| Unit Price without VAT: | €0.00506 |
|---|---|
| Unit Price with VAT: | €0.00607 |




