Upgrade
Upgrade
Upgrade
Upgrade



LMK105B7224MV-FR | |
|---|---|
DigiKey Part Number | LMK105B7224MV-FR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK105B7224MV-FR |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105B7224MV-FR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK105B7224MV-FR | Taiyo Yuden | 0 | EMK105B7224MV-FR-ND | €0.01067 | Upgrade |
| LMK105B7224KV-FR | Taiyo Yuden | 0 | 587-LMK105B7224KV-FRCT-ND | €0.08000 | Upgrade |
| TMK105B7224KV-FR | Taiyo Yuden | 1.658 | 587-6021-1-ND | €0.12000 | Upgrade |
| TMK105B7224MV-FR | Taiyo Yuden | 0 | TMK105B7224MV-FR-ND | €0.01957 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01082 | €108.20 |
| Unit Price without VAT: | €0.01082 |
|---|---|
| Unit Price with VAT: | €0.01298 |


