


LMF107B7105KAHT | |
|---|---|
DigiKey Part Number | 587-6548-2-ND - Tape & Reel (TR) 587-6548-1-ND - Cut Tape (CT) 587-6548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF107B7105KAHT |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF107B7105KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07900 | €0.79 |
| 50 | €0.05560 | €2.78 |
| 100 | €0.04840 | €4.84 |
| 500 | €0.03646 | €18.23 |
| 1.000 | €0.03278 | €32.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02728 | €109.12 |
| 8.000 | €0.02523 | €201.84 |
| 12.000 | €0.02421 | €290.52 |
| 20.000 | €0.02308 | €461.60 |
| 28.000 | €0.02242 | €627.76 |
| 40.000 | €0.02178 | €871.20 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

