Image for LMDND3030KKT2R2MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMDND3030KKT2R2MM

DigiKey Part Number
587-LMDND3030KKT2R2MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMDND3030KKT2R2MM
Description
FIXED IND 2.2UH 1.9A 144 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 1.9 A 144mOhm 1212 (3030 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
144mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.21583€431.66
Manufacturers Standard Package
Unit Price without VAT:€0.21583
Unit Price with VAT:€0.25900