LLXNH8080YBL6R8NJG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.19750

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.19750

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.19750
Datasheet
6.8 µH Semi-Shielded Wirewound Inductor 3.7 A 25mOhm 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXNH8080YBL6R8NJG

DigiKey Part Number
587-LLXNH8080YBL6R8NJGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXNH8080YBL6R8NJG
Description
FIXED IND 6.8UH 3.7A 25 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Semi-Shielded Wirewound Inductor 3.7 A 25mOhm 3131 (8080 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
25mOhm
Series
Frequency - Self Resonant
24MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
3131 (8080 Metric)
Inductance
Supplier Device Package
3131
Tolerance
±30%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.165" (4.20mm)
Current - Saturation (Isat)
4.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXNH8080YBL6R8NJGTaiyo Yuden0587-LBXNH8080YBL6R8NJGTR-ND€0.19750Parametric Equivalent
LMXNH8080YBL6R8NJGTaiyo Yuden0587-LMXNH8080YBL6R8NJGTR-ND€0.19750Parametric Equivalent
NRS8040T6R8NJGJ8Taiyo Yuden0587-NRS8040T6R8NJGJ8TR-ND€0.19750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.15149€151.49
Manufacturers Standard Package
Unit Price without VAT:€0.15149
Unit Price with VAT:€0.18179