LLXND6060WHL3R0NMG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.18354

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.18354
3 µH Semi-Shielded Wirewound Inductor 3.4 A 23mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXND6060WHL3R0NMG

DigiKey Part Number
587-LLXND6060WHL3R0NMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXND6060WHL3R0NMG
Description
FIXED IND 3UH 3.4A 23 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 µH Semi-Shielded Wirewound Inductor 3.4 A 23mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
23mOhm
Series
Frequency - Self Resonant
55MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2424 (6060 Metric)
Inductance
Supplier Device Package
2424
Tolerance
±30%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
3.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND6060WHL3R0NMGTaiyo Yuden0587-LBXND6060WHL3R0NMGTR-ND€0.18354Parametric Equivalent
LMXND6060WHL3R0NMGTaiyo Yuden0587-LMXND6060WHL3R0NMGTR-ND€0.18354Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.11216€224.32
Manufacturers Standard Package
Unit Price without VAT:€0.11216
Unit Price with VAT:€0.13459