LLXND5050WKT220MMG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.15560

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.15560
22 µH Semi-Shielded Wirewound Inductor 1 A 260mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXND5050WKT220MMG

DigiKey Part Number
587-LLXND5050WKT220MMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXND5050WKT220MMG
Description
FIXED IND 22UH 1A 260 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Wirewound Inductor 1 A 260mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
900mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
260mOhm
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
17MHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND5050WKT220MMGTaiyo Yuden0587-LBXND5050WKT220MMGTR-ND€0.15560Parametric Equivalent
LMXND5050WKT220MMGTaiyo Yuden0587-LMXND5050WKT220MMGTR-ND€0.15560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.10384€83.07
Manufacturers Standard Package
Unit Price without VAT:€0.10384
Unit Price with VAT:€0.12461