Parametric Equivalent
Parametric Equivalent

LLXND5050WEL1R0NMG | |
|---|---|
DigiKey Part Number | 587-LLXND5050WEL1R0NMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND5050WEL1R0NMG |
Description | FIXED IND 1UH 4.4A 16 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 4.4 A 16mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.8A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 16mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 85MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND5050WEL1R0NMG | Taiyo Yuden | 0 | 587-LBXND5050WEL1R0NMGTR-ND | €0.14091 | Parametric Equivalent |
| LMXND5050WEL1R0NMG | Taiyo Yuden | 0 | 587-LMXND5050WEL1R0NMGTR-ND | €0.14091 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.09886 | €247.15 |
| Unit Price without VAT: | €0.09886 |
|---|---|
| Unit Price with VAT: | €0.11863 |


